


UT061823SH | |
|---|---|
DigiKey Part Number | SOU1040-ND |
Manufacturer | |
Manufacturer Product Number | UT061823SH |
Description | CONN PLG HSG FMALE 23POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT061823SH Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Zinc Alloy, Halogen Free |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 23 | Shielding Shielded |
Shell Size - Insert 18-23 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT061823SNH | Amphenol Sine Systems Corp | 30 | 889-1153-ND | 557,50000 Kč | Direct |
| RT061823SNH-K | Amphenol Sine Systems Corp | 36 | 889-1290-ND | 1 460,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,01000 Kč | 1 006,01 Kč |
| 10 | 854,99700 Kč | 8 549,97 Kč |
| 25 | 801,48520 Kč | 20 037,13 Kč |
| 50 | 763,25640 Kč | 38 162,82 Kč |
| 100 | 726,86470 Kč | 72 686,47 Kč |
| 250 | 681,41868 Kč | 170 354,67 Kč |
| Unit Price without VAT: | 1 006,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,27210 Kč |






















