


UT001823PH | |
|---|---|
DigiKey Part Number | SOU1009-ND |
Manufacturer | |
Manufacturer Product Number | UT001823PH |
Description | CONN RCPT HSNG MALE 23POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT001823PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,11000 Kč | 646,11 Kč |
| 10 | 549,14000 Kč | 5 491,40 Kč |
| 25 | 514,76160 Kč | 12 869,04 Kč |
| 50 | 490,20260 Kč | 24 510,13 Kč |
| 100 | 466,82120 Kč | 46 682,12 Kč |
| 250 | 437,62856 Kč | 109 407,14 Kč |
| 500 | 416,77376 Kč | 208 386,88 Kč |
| Unit Price without VAT: | 646,11000 Kč |
|---|---|
| Unit Price with VAT: | 781,79310 Kč |

























