
UTG018-23P | |
|---|---|
DigiKey Part Number | SOU1113-ND |
Manufacturer | |
Manufacturer Product Number | UTG018-23P |
Description | CONN RCPT HSNG MALE 23POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 187,61700 Kč | 1 876,17 Kč |
| 25 | 175,86240 Kč | 4 396,56 Kč |
| 50 | 167,46320 Kč | 8 373,16 Kč |
| 100 | 159,46930 Kč | 15 946,93 Kč |
| 250 | 149,48896 Kč | 37 372,24 Kč |
| 500 | 142,36056 Kč | 71 180,28 Kč |
| 1 000 | 135,57380 Kč | 135 573,80 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |




















