Connector Coding Ring 18 Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Coding Ring 18 Green
ecomate® Family Overview

RTS18CCRG

DigiKey Part Number
889-3119-ND
Manufacturer
Manufacturer Product Number
RTS18CCRG
Description
CODING COLOR RING, GREEN, SIZE 1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Coding Ring 18 Green
Datasheet
 Datasheet
EDA/CAD Models
RTS18CCRG Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
ecomate® Aquarius™ Series Connectors
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
18
Series
Material
Thermoplastic
Packaging
Bulk
Features
Dust Tight, Water Resistant, Waterproof
Part Status
Active
Color
Green
Accessory Type
Coding Ring
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,07500 Kč120,75 Kč
2511,32040 Kč283,01 Kč
5010,77820 Kč538,91 Kč
10010,26300 Kč1 026,30 Kč
3009,49550 Kč2 848,65 Kč
5009,15932 Kč4 579,66 Kč
1 0008,72177 Kč8 721,77 Kč
2 5008,17552 Kč20 438,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč