


RTS1BS18N32PHEC03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS18N32PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS18N32PHEC03 |
Description | RECEPTACLE, INLINE, 32 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS18N32PHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,43000 Kč | 379,43 Kč |
| 10 | 322,44500 Kč | 3 224,45 Kč |
| 25 | 302,25360 Kč | 7 556,34 Kč |
| 50 | 287,82800 Kč | 14 391,40 Kč |
| 100 | 274,09530 Kč | 27 409,53 Kč |
| 250 | 256,95000 Kč | 64 237,50 Kč |
| 500 | 244,69978 Kč | 122 349,89 Kč |
| Unit Price without VAT: | 379,43000 Kč |
|---|---|
| Unit Price with VAT: | 459,11030 Kč |










