



UTS6JC102W2S | |
|---|---|
DigiKey Part Number | UTS6JC102W2S-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC102W2S |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
EDA/CAD Models | UTS6JC102W2S Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 10-2W2 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (2), 20 (2) | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 312,34960 Kč | 7 808,74 Kč |
| Unit Price without VAT: | 312,34960 Kč |
|---|---|
| Unit Price with VAT: | 377,94302 Kč |
























