Similar
Similar




UT0W7106SH6 | |
|---|---|
DigiKey Part Number | UT0W7106SH6-ND |
Manufacturer | |
Manufacturer Product Number | UT0W7106SH6 |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT0W7106SH6 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 10-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic, Glass Filled |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV74L10-6SL | ITT Cannon, LLC | 0 | PV74L10-6SL-ND | 5 332,44200 Kč | Similar |
| PV74W10-6SL | ITT Cannon, LLC | 0 | PV74W10-6SL-ND | 5 332,44200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 644,36160 Kč | 16 109,04 Kč |
| Unit Price without VAT: | 644,36160 Kč |
|---|---|
| Unit Price with VAT: | 779,67754 Kč |















