


UT010DCG | |
|---|---|
DigiKey Part Number | SOU2014-ND |
Manufacturer | |
Manufacturer Product Number | UT010DCG |
Description | CONN DUST COVER 10 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Silver |
Datasheet | Datasheet |
EDA/CAD Models | UT010DCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 10 | |
Material | Metal | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 212,81500 Kč | 2 128,15 Kč |
| 25 | 199,48120 Kč | 4 987,03 Kč |
| 50 | 189,96060 Kč | 9 498,03 Kč |
| 100 | 180,89570 Kč | 18 089,57 Kč |
| 250 | 169,57480 Kč | 42 393,70 Kč |
| 500 | 161,48848 Kč | 80 744,24 Kč |
| 1 000 | 153,79019 Kč | 153 790,19 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |
















