Parametric Equivalent

PV74L10-6SL | |
|---|---|
DigiKey Part Number | PV74L10-6SL-ND |
Manufacturer | |
Manufacturer Product Number | PV74L10-6SL |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV74W10-6SL | ITT Cannon, LLC | 0 | PV74W10-6SL-ND | 5 332,44200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5 332,44200 Kč | 133 311,05 Kč |
| Unit Price without VAT: | 5 332,44200 Kč |
|---|---|
| Unit Price with VAT: | 6 452,25482 Kč |

