
MBG46P-1 | |
|---|---|
DigiKey Part Number | SOU1187-ND |
Manufacturer | |
Manufacturer Product Number | MBG46P-1 |
Description | CONN PLG HSG FMALE 46POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 46 | |
Shell Size - Insert | 46 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic Polyester | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Halogen Free | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,27000 Kč | 402,27 Kč |
| 10 | 341,93600 Kč | 3 419,36 Kč |
| 25 | 320,51560 Kč | 8 012,89 Kč |
| 50 | 305,21660 Kč | 15 260,83 Kč |
| 100 | 290,65420 Kč | 29 065,42 Kč |
| 250 | 272,47372 Kč | 68 118,43 Kč |
| 500 | 259,48462 Kč | 129 742,31 Kč |
| Unit Price without VAT: | 402,27000 Kč |
|---|---|
| Unit Price with VAT: | 486,74670 Kč |
















