Coax, Pin Center, Assembly Contact Gold Crimp 26 AWG Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coax, Pin Center, Assembly Contact Gold Crimp 26 AWG Coaxial
Souriau UTL Series Plastic Connectors | Digi-Key Daily

RCDXK-1D28

DigiKey Part Number
SOU1241-ND
Manufacturer
Manufacturer Product Number
RCDXK-1D28
Description
CONN PIN COAX 26AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coax, Pin Center, Assembly Contact Gold Crimp 26 AWG Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Pin or Socket
Coax, Pin Center, Assembly
Contact Termination
Crimp
Wire Gauge
26 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1642,75000 Kč642,75 Kč
10546,26300 Kč5 462,63 Kč
25512,06560 Kč12 801,64 Kč
50487,62820 Kč24 381,41 Kč
100464,37500 Kč46 437,50 Kč
250435,33304 Kč108 833,26 Kč
500414,58788 Kč207 293,94 Kč
Manufacturers Standard Package
Unit Price without VAT:642,75000 Kč
Unit Price with VAT:777,72750 Kč