



SC16M-1S6 | |
|---|---|
DigiKey Part Number | SOU1248TR-ND - Tape & Reel (TR) SOU1248CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC16M-1S6 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 38,09040 Kč | 952,26 Kč |
| 50 | 36,26780 Kč | 1 813,39 Kč |
| 100 | 34,53540 Kč | 3 453,54 Kč |
| 250 | 32,37136 Kč | 8 092,84 Kč |
| 500 | 30,82590 Kč | 15 412,95 Kč |
| 1 000 | 29,35499 Kč | 29 354,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,16686 Kč | 81 500,58 Kč |
| 6 000 | 25,87153 Kč | 155 229,18 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


















