



SC24ML-1S6 | |
|---|---|
DigiKey Part Number | SOU1250-ND |
Manufacturer | |
Manufacturer Product Number | SC24ML-1S6 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 48,67320 Kč | 1 216,83 Kč |
| 50 | 46,34680 Kč | 2 317,34 Kč |
| 100 | 44,13360 Kč | 4 413,36 Kč |
| 300 | 40,84110 Kč | 12 252,33 Kč |
| 500 | 39,39518 Kč | 19 697,59 Kč |
| 1 000 | 37,51545 Kč | 37 515,45 Kč |
| 2 500 | 35,16854 Kč | 87 921,35 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

















