
UTG116-19S | |
|---|---|
DigiKey Part Number | SOU1100-ND |
Manufacturer | |
Manufacturer Product Number | UTG116-19S |
Description | CONN RCP HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Polyester, Glass Filled |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 19 | Insert Material Thermoplastic, Glass Filled |
Shell Size - Insert 16-19 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,99000 Kč | 1 819,90 Kč |
| 25 | 170,58760 Kč | 4 264,69 Kč |
| 50 | 162,44060 Kč | 8 122,03 Kč |
| 100 | 154,68600 Kč | 15 468,60 Kč |
| 250 | 145,00632 Kč | 36 251,58 Kč |
| 500 | 138,09040 Kč | 69 045,20 Kč |
| 1 000 | 131,50753 Kč | 131 507,53 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |



















