
MBG46R-1 | |
|---|---|
DigiKey Part Number | SOU1189-ND |
Manufacturer | |
Manufacturer Product Number | MBG46R-1 |
Description | CONN RCPT HSNG MALE 46POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 46 | |
Shell Size - Insert | 46 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic Polyester | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Halogen Free | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,30000 Kč | 575,30 Kč |
| 10 | 488,86500 Kč | 4 888,65 Kč |
| 25 | 458,26680 Kč | 11 456,67 Kč |
| 50 | 436,39600 Kč | 21 819,80 Kč |
| 100 | 415,58170 Kč | 41 558,17 Kč |
| 250 | 389,59508 Kč | 97 398,77 Kč |
| 500 | 371,02478 Kč | 185 512,39 Kč |
| Unit Price without VAT: | 575,30000 Kč |
|---|---|
| Unit Price with VAT: | 696,11300 Kč |
















