Socket Contact Gold Crimp 16-20 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 16-20 AWG Machined
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp machined Trim Trio contacts

RC16M23J

DigiKey Part Number
RC16M23J-ND
Manufacturer
Manufacturer Product Number
RC16M23J
Description
CONN SOCKET 16-20AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-20 AWG Machined
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
16-20 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Machined
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,21900 Kč252,19 Kč
2523,63520 Kč590,88 Kč
5022,50560 Kč1 125,28 Kč
10021,43060 Kč2 143,06 Kč
25020,08836 Kč5 022,09 Kč
50019,12918 Kč9 564,59 Kč
1 00018,21577 Kč18 215,77 Kč
2 50017,07574 Kč42 689,35 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč