20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.7 V ~ 3.6 V Noise Cancelling ( -32dB ±1dB ) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.7 V ~ 3.6 V Noise Cancelling ( -32dB ±1dB ) Surface Mount
What do directional microphones sound like?
How does Soundskrit's technology revolutionize MEMS microphones?

SKR0600

DigiKey Part Number
5781-SKR0600-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SKR0600
Description
High-SNR Analog Directional MEMS
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.7 V ~ 3.6 V Noise Cancelling (-32dB ±1dB) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soundskrit, Inc.
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Noise Cancelling
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-32dB ±1dB
S/N Ratio
67.5dB
Impedance
100 Ohms
Voltage - Rated
1.8 V
Voltage Range
1.7 V ~ 3.6 V
Current - Supply
115 µA
Port Location
Bottom, Top
Ratings
-
Termination
Surface Mount
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.052" (1.31mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 194
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Soundskrit
A separate 1 259,88 Kč flat rate shipping fee will apply
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1 30037,79640 Kč49 135,32 Kč
25 00034,64670 Kč866 167,50 Kč
50 00031,49700 Kč1 574 850,00 Kč
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč