
SKR0710 | |
|---|---|
DigiKey Part Number | 5781-SKR0710TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKR0710 |
Description | In-Plane PDM Directional MEMS Mi |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) Noise Cancelling () Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKR0710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soundskrit, Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
S/N Ratio | 65dB | |
Port Location | Bottom | |
Termination | Surface Mount | |
Height (Max) | 0.052" (1.31mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 1 300 | 37,79640 Kč | 49 135,32 Kč |
| 25 000 | 34,64670 Kč | 866 167,50 Kč |
| 50 000 | 31,49700 Kč | 1 574 850,00 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |








