
BUTTERFLY-EVB-KIT | |
|---|---|
DigiKey Part Number | 5781-BUTTERFLY-EVB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BUTTERFLY-EVB-KIT |
Description | Butterfly Evaluation Kit |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) () |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soundskrit, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Port Location | Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 399,20000 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 8 399,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 163,03200 Kč |





