
SKR0410 | |
|---|---|
DigiKey Part Number | 5781-SKR0410CT-ND |
Manufacturer | |
Manufacturer Product Number | SKR0410 |
Description | PDM Directional MEMS Microphone |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.7 V ~ 3.6 V Noise Cancelling (-23dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soundskrit, Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -23dB ±1dB @ 94dB SPL | |
S/N Ratio | 63.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.7 V ~ 3.6 V | |
Current - Supply | 685 µA | |
Port Location | Bottom, Top | |
Termination | Surface Mount | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.052" (1.31mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 1 300 | 34,01676 Kč | 44 221,79 Kč |
| 25 000 | 31,28702 Kč | 782 175,50 Kč |
| 50 000 | 28,34730 Kč | 1 417 365,00 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |





