
SKM2600-HC | |
|---|---|
DigiKey Part Number | 5781-SKM2600-HC-ND |
Manufacturer | |
Manufacturer Product Number | SKM2600-HC |
Description | Hypercardioid Microphone Module |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.7 V ~ 3.6 V Noise Cancelling (-31dB ±1dB @ 94dB SPL) Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soundskrit, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -31dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 100 Ohms | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.7 V ~ 3.6 V | |
Current - Supply | 115 µA | |
Port Location | Top | |
Ratings | IPX7 | |
Termination | Flex Cable | |
Size / Dimension | 0.630" L x 0.157" W (16.00mm x 4.00mm) | |
Height (Max) | 0.191" (4.85mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 146,98600 Kč | 1 469,86 Kč |
| 50 | 136,48700 Kč | 6 824,35 Kč |
| 100 | 125,98800 Kč | 12 598,80 Kč |
| 1 000 | 94,49100 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |





