
SKM1600 | |
|---|---|
DigiKey Part Number | 5781-SKM1600-ND |
Manufacturer | |
Manufacturer Product Number | SKM1600 |
Description | Omni-Dipole microphone Module |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.7 V ~ 3.6 V Noise Cancelling (-32.5dB ±1dB @ 94dB SPL) Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soundskrit, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -32.5dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 100 Ohms | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.7 V ~ 3.6 V | |
Current - Supply | 235 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Flex Cable | |
Size / Dimension | 0.646" L x 0.319" W (16.40mm x 8.10mm) | |
Height (Max) | 0.276" (7.00mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,50000 Kč | 210,50 Kč |
| 10 | 189,45000 Kč | 1 894,50 Kč |
| 50 | 168,40000 Kč | 8 420,00 Kč |
| 100 | 147,35000 Kč | 14 735,00 Kč |
| 1 000 | 115,77500 Kč | 115 775,00 Kč |
| Unit Price without VAT: | 210,50000 Kč |
|---|---|
| Unit Price with VAT: | 254,70500 Kč |






