20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Noise Cancelling ( -35dB ±1dB @ 94dB SPL ) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKR0400

DigiKey Part Number
5781-SKR0400CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SKR0400
Description
Analog Directional Microphone
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Noise Cancelling (-35dB ±1dB @ 94dB SPL) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soundskrit, Inc.
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Noise Cancelling
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-35dB ±1dB @ 94dB SPL
S/N Ratio
63.5dB
Impedance
100 Ohms
Voltage - Rated
1.8 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
115 µA
Port Location
Bottom, Top
Termination
Surface Mount
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.052" (1.31mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 201
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Soundskrit
A separate 1 259,88 Kč flat rate shipping fee will apply
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1 30034,01676 Kč44 221,79 Kč
25 00031,28702 Kč782 175,50 Kč
50 00028,34730 Kč1 417 365,00 Kč
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč