Diode Array 1 Pair Common Cathode 1200 V 94A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4D60120D

DigiKey Part Number
1655-S4D60120D-ND
Manufacturer
Manufacturer Product Number
S4D60120D
Description
DIODE ARR SIC 1200V 94A TO-247AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 94A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
94A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1202,00000 Kč202,00 Kč
10138,71300 Kč1 387,13 Kč
30091,91383 Kč27 574,15 Kč
60091,80605 Kč55 083,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,00000 Kč
Unit Price with VAT:244,42000 Kč