
S3D15065D1 | |
|---|---|
DigiKey Part Number | 1655-S3D15065D1-ND |
Manufacturer | |
Manufacturer Product Number | S3D15065D1 |
Description | DIODE SIL CARB 650V 42A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 42A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 42A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 650 V | |
Capacitance @ Vr, F | 1243pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 44,45300 Kč | 444,53 Kč |
| 300 | 26,65487 Kč | 7 996,46 Kč |
| 600 | 24,53547 Kč | 14 721,28 Kč |
| 1 200 | 22,75326 Kč | 27 303,91 Kč |
| 2 100 | 21,52405 Kč | 45 200,50 Kč |
| 5 100 | 21,48095 Kč | 109 552,85 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |





