


S4D02120G0 | |
|---|---|
DigiKey Part Number | 1655-S4D02120G0TR-ND - Tape & Reel (TR) 1655-S4D02120G0CT-ND - Cut Tape (CT) 1655-S4D02120G0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D02120G0 |
Description | DIODE SIL CARB 1.2KV 8A TO2632 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 160pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 100 | 10,82660 Kč | 1 082,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,88186 Kč | 6 305,49 Kč |
| 1 600 | 7,19286 Kč | 11 508,58 Kč |
| 2 400 | 6,84176 Kč | 16 420,22 Kč |
| 4 000 | 6,44712 Kč | 25 788,48 Kč |
| 5 600 | 6,21338 Kč | 34 794,93 Kč |
| 8 000 | 5,98622 Kč | 47 889,76 Kč |
| 20 000 | 5,71933 Kč | 114 386,60 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |





