
S3D03065T | |
|---|---|
DigiKey Part Number | 1655-S3D03065TTR-ND - Tape & Reel (TR) 1655-S3D03065TCT-ND - Cut Tape (CT) 1655-S3D03065TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D03065T |
Description | SIC SCHOTTKY DIODES SOD-123 650V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 650 V | |
Capacitance @ Vr, F | 230pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 100 | 9,19290 Kč | 919,29 Kč |
| 500 | 7,10446 Kč | 3 552,23 Kč |
| 1 000 | 6,43190 Kč | 6 431,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,57714 Kč | 16 731,42 Kč |
| 6 000 | 5,14675 Kč | 30 880,50 Kč |
| 9 000 | 4,92751 Kč | 44 347,59 Kč |
| 15 000 | 4,68122 Kč | 70 218,30 Kč |
| 21 000 | 4,62744 Kč | 97 176,24 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |






