
S4D02120T | |
|---|---|
DigiKey Part Number | 1655-S4D02120TTR-ND - Tape & Reel (TR) 1655-S4D02120TCT-ND - Cut Tape (CT) 1655-S4D02120TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D02120T |
Description | SIC SCHOTTKY DIODES SOD-123 1200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 160pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 100 | 9,83550 Kč | 983,55 Kč |
| 500 | 7,60170 Kč | 3 800,85 Kč |
| 1 000 | 6,88209 Kč | 6 882,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,70103 Kč | 17 103,09 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



