Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC12002Y

DigiKey Part Number
5700-FC12002YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC12002Y
Description
DIODE SIC 1.2KV 2A DO221AC
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
11pF @ 800V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
DO-221AC (SlimSMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 370
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 4 170,89 Kč or more for products shipped by FastSiC
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1015,62300 Kč156,23 Kč
10014,56420 Kč1 456,42 Kč
3 00014,20872 Kč42 626,16 Kč
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč