
S6D02065A | |
|---|---|
DigiKey Part Number | 1655-S6D02065A-ND |
Manufacturer | |
Manufacturer Product Number | S6D02065A |
Description | DIODE SCHOTTKY SILICON CARBIDES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12.5A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 650 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 100 | 9,82500 Kč | 982,50 Kč |
| 500 | 7,61346 Kč | 3 806,73 Kč |
| 1 000 | 6,90078 Kč | 6 900,78 Kč |
| 2 000 | 6,30129 Kč | 12 602,58 Kč |
| 6 000 | 5,53994 Kč | 33 239,64 Kč |
| 10 000 | 5,25124 Kč | 52 512,40 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



