
KT1001EU | |
|---|---|
DigiKey Part Number | 271-KT1001EU-ND |
Manufacturer | |
Manufacturer Product Number | KT1001EU |
Description | INTERCHANGEABLE AC BLADE FOR EU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input Plug, Europe | |
For Use With/Related Products | SLE36 Series Wall Adapters | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 5 | 41,70200 Kč | 208,51 Kč |
| 10 | 40,29500 Kč | 402,95 Kč |
| 25 | 38,48520 Kč | 962,13 Kč |
| 50 | 37,16640 Kč | 1 858,32 Kč |
| 100 | 35,89610 Kč | 3 589,61 Kč |
| 250 | 34,28216 Kč | 8 570,54 Kč |
| 500 | 33,10964 Kč | 16 554,82 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |












