9V 5.4 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE06S0903B01

DigiKey Part Number
271-SLE06S0903B01-ND
Manufacturer
Manufacturer Product Number
SLE06S0903B01
Description
AC/DC WALL MOUNT ADAPTER 9V 5.4W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9V 5.4 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
600mA
Power (Watts)
5.4 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm)
Approval Agency
CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1239,80000 Kč239,80 Kč
5220,52000 Kč1 102,60 Kč
10212,68900 Kč2 126,89 Kč
25202,77360 Kč5 069,34 Kč
50195,58380 Kč9 779,19 Kč
100188,64600 Kč18 864,60 Kč
250179,85124 Kč44 962,81 Kč
500173,47246 Kč86 736,23 Kč
Manufacturers Standard Package
Unit Price without VAT:239,80000 Kč
Unit Price with VAT:290,15800 Kč