
SLE24S1203B01 | |
|---|---|
DigiKey Part Number | 271-SLE24S1203B01-ND |
Manufacturer | |
Manufacturer Product Number | SLE24S1203B01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 5 | 331,39000 Kč | 1 656,95 Kč |
| 10 | 319,65300 Kč | 3 196,53 Kč |
| 25 | 304,75640 Kč | 7 618,91 Kč |
| 50 | 293,94260 Kč | 14 697,13 Kč |
| 100 | 283,51710 Kč | 28 351,71 Kč |
| 250 | 270,30052 Kč | 67 575,13 Kč |
| 500 | 260,71410 Kč | 130 357,05 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |





