
SLE24S4803B01 | |
|---|---|
DigiKey Part Number | 271-SLE24S4803B01-ND |
Manufacturer | |
Manufacturer Product Number | SLE24S4803B01 |
Description | AC/DC WALL MOUNT ADAPTER 48V 24W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,05000 Kč | 384,05 Kč |
| 5 | 353,18600 Kč | 1 765,93 Kč |
| 10 | 340,67200 Kč | 3 406,72 Kč |
| 25 | 324,78040 Kč | 8 119,51 Kč |
| 50 | 313,26080 Kč | 15 663,04 Kč |
| 100 | 302,15070 Kč | 30 215,07 Kč |
| 250 | 288,06484 Kč | 72 016,21 Kč |
| 500 | 277,84722 Kč | 138 923,61 Kč |
| Unit Price without VAT: | 384,05000 Kč |
|---|---|
| Unit Price with VAT: | 464,70050 Kč |





