5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE18S0503B01

DigiKey Part Number
271-SLE18S0503B01-ND
Manufacturer
Manufacturer Product Number
SLE18S0503B01
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm)
Approval Agency
CB, CE, cULus, cURus, GS, RCM, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1310,14000 Kč310,14 Kč
5285,15200 Kč1 425,76 Kč
10275,03200 Kč2 750,32 Kč
25262,19800 Kč6 554,95 Kč
50252,90000 Kč12 645,00 Kč
100243,93170 Kč24 393,17 Kč
250232,55872 Kč58 139,68 Kč
500224,31156 Kč112 155,78 Kč
Manufacturers Standard Package
Unit Price without VAT:310,14000 Kč
Unit Price with VAT:375,26940 Kč