24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE12S2403B01

DigiKey Part Number
271-SLE12S2403B01-ND
Manufacturer
Manufacturer Product Number
SLE12S2403B01
Description
AC/DC WALL MOUNT ADAPTER 24V 12W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
500mA
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-5°C ~ 45°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.99" L x 1.19" W x 1.90" H (76.0mm x 30.3mm x 48.2mm)
Approval Agency
CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1293,13000 Kč293,13 Kč
5269,61400 Kč1 348,07 Kč
10260,03900 Kč2 600,39 Kč
25247,91920 Kč6 197,98 Kč
50239,12520 Kč11 956,26 Kč
100230,64200 Kč23 064,20 Kč
250219,88936 Kč54 972,34 Kč
500212,09030 Kč106 045,15 Kč
Manufacturers Standard Package
Unit Price without VAT:293,13000 Kč
Unit Price with VAT:354,68730 Kč