12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE06S1203B01

DigiKey Part Number
271-SLE06S1203B01-ND
Manufacturer
Manufacturer Product Number
SLE06S1203B01
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm)
Approval Agency
CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
5206,78800 Kč1 033,94 Kč
10199,48100 Kč1 994,81 Kč
25190,17480 Kč4 754,37 Kč
50183,43020 Kč9 171,51 Kč
100176,92280 Kč17 692,28 Kč
250168,67524 Kč42 168,81 Kč
500162,69292 Kč81 346,46 Kč
Manufacturers Standard Package
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč