
SMV1801-079LF | |
|---|---|
DigiKey Part Number | 863-1289-2-ND - Tape & Reel (TR) 863-1289-1-ND - Cut Tape (CT) 863-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1801-079LF |
Description | DIODE VARACTOR 30V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.89pF @ 28V, 1MHz | |
Capacitance Ratio | 22.0 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,12500 Kč | 81,25 Kč |
| 25 | 7,26640 Kč | 181,66 Kč |
| 100 | 6,32550 Kč | 632,55 Kč |
| 250 | 5,87632 Kč | 1 469,08 Kč |
| 500 | 5,60604 Kč | 2 803,02 Kč |
| 1 000 | 5,38333 Kč | 5 383,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,10813 Kč | 15 324,39 Kč |
| 6 000 | 4,97348 Kč | 29 840,88 Kč |
| 9 000 | 4,90605 Kč | 44 154,45 Kč |
| 15 000 | 4,83133 Kč | 72 469,95 Kč |
| 21 000 | 4,78767 Kč | 100 541,07 Kč |
| 30 000 | 4,74569 Kč | 142 370,70 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |





