
BB669E7904 | |
|---|---|
DigiKey Part Number | 2156-BB669E7904-ND |
Manufacturer | |
Manufacturer Product Number | BB669E7904 |
Description | DIODE VARACTR 30V SGL PG-SOD323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount PG-SOD323-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 2.9pF @ 28V, 1MHz | |
Capacitance Ratio | 20.9 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-2-1 |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 724 | 1,25988 Kč | 5 951,67 Kč |
| Unit Price without VAT: | 1,25988 Kč |
|---|---|
| Unit Price with VAT: | 1,52445 Kč |





