
SMV1281-079LF | |
|---|---|
DigiKey Part Number | 863-1731-2-ND - Tape & Reel (TR) 863-1731-1-ND - Cut Tape (CT) 863-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1281-079LF |
Description | DIODE VARACTOR 24V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 24 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer Skyworks Solutions Inc. | Operating Temperature -55°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case SC-79, SOD-523 |
Capacitance Ratio 12.0 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C1/C20 | Base Product Number |
Voltage - Peak Reverse (Max) 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 97,78800 Kč | 977,88 Kč |
| 25 | 90,36680 Kč | 2 259,17 Kč |
| 100 | 82,20510 Kč | 8 220,51 Kč |
| 250 | 82,13576 Kč | 20 533,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,13578 Kč | 246 407,34 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |


