SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1263-079LF

DigiKey Part Number
863-1139-2-ND - Tape & Reel (TR)
863-1139-1-ND - Cut Tape (CT)
863-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1263-079LF
Description
DIODE VARACTOR 20V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 20 V Surface Mount SC-79
Datasheet
 Datasheet
EDA/CAD Models
SMV1263-079LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
2.9pF @ 2.5V, 1MHz
Capacitance Ratio
2.5
Capacitance Ratio Condition
C0.5/C2.5
Voltage - Peak Reverse (Max)
20 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 699
Factory Stock: 51 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,67000 Kč97,67 Kč
10090,66450 Kč9 066,45 Kč
50078,99012 Kč39 495,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00078,99013 Kč236 970,39 Kč
Manufacturers Standard Package
Unit Price without VAT:97,67000 Kč
Unit Price with VAT:118,18070 Kč