SMV1130-079LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 216
Unit Price: 0,65000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 035
Unit Price: 0,73000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 771
Unit Price: 0,65000 Kč
Datasheet
Varactors Single 26 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1130-079LF

DigiKey Part Number
863-1621-2-ND - Tape & Reel (TR)
863-1621-1-ND - Cut Tape (CT)
863-1621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1130-079LF
Description
DIODE VARACTOR 26V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 26 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
21.2pF @ 1V, 1MHz
Capacitance Ratio
4.5
Capacitance Ratio Condition
C1/C9
Voltage - Peak Reverse (Max)
26 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
10127,54200 Kč1 275,42 Kč
10093,75820 Kč9 375,82 Kč
50091,88304 Kč45 941,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00075,06785 Kč225 203,55 Kč
Manufacturers Standard Package
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč