
SC00821518 | |
---|---|
DigiKey Part Number | 863-1219-ND |
Manufacturer | |
Manufacturer Product Number | SC00821518 |
Description | CAP SILICON 8.2PF 20% 100V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.018" L x 0.018" W (0.46mm x 0.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 196,38320 Kč | 19 638,32 Kč |
200 | 190,13625 Kč | 38 027,25 Kč |
300 | 187,00827 Kč | 56 102,48 Kč |
500 | 183,54312 Kč | 91 771,56 Kč |
700 | 181,51739 Kč | 127 062,17 Kč |
1 000 | 179,56939 Kč | 179 569,39 Kč |
Unit Price without VAT: | 196,38320 Kč |
---|---|
Unit Price with VAT: | 237,62367 Kč |