SC02201518 | |
|---|---|
DigiKey Part Number | 863-1222-ND |
Manufacturer | |
Manufacturer Product Number | SC02201518 |
Description | CAP SILICON 22PF 20% 100V SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.018" L x 0.018" W (0.46mm x 0.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 162,60700 Kč | 16 260,70 Kč |
| 200 | 157,25615 Kč | 31 451,23 Kč |
| 300 | 154,57577 Kč | 46 372,73 Kč |
| 500 | 151,60674 Kč | 75 803,37 Kč |
| 700 | 149,87059 Kč | 104 909,41 Kč |
| 1 000 | 148,20168 Kč | 148 201,68 Kč |
| Unit Price without VAT: | 162,60700 Kč |
|---|---|
| Unit Price with VAT: | 196,75447 Kč |


