SC Series Silicon Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC10002430

DigiKey Part Number
863-1226-ND
Manufacturer
Manufacturer Product Number
SC10002430
Description
CAP SILICON 100PF 20% 100V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF Silicon Capacitor 100 V Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
100 pF
Tolerance
±20%
Voltage - Breakdown
100 V
ESL (Equivalent Series Inductance)
-
Applications
High Temperature
Features
High Reliability
Operating Temperature
-65°C ~ 200°C
Package / Case
Nonstandard Chip
Height
0.006" (0.15mm)
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100206,26680 Kč20 626,68 Kč
200199,74870 Kč39 949,74 Kč
300196,48560 Kč58 945,68 Kč
500192,86894 Kč96 434,47 Kč
700190,75480 Kč133 528,36 Kč
1 000188,72272 Kč188 722,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,26680 Kč
Unit Price with VAT:249,58283 Kč