
0697H8000-02 | |
|---|---|
DigiKey Part Number | 5923-0697H8000-02CT-ND - Cut Tape (CT) 5923-0697H8000-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H8000-02 |
Description | FUSE BRD MT 8A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H8000-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 325.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,12200 Kč | 50,61 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 50 | 7,74820 Kč | 387,41 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| 250 | 6,42792 Kč | 1 606,98 Kč |
| 500 | 5,92942 Kč | 2 964,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,46767 Kč | 5 467,67 Kč |
| 2 000 | 5,03994 Kč | 10 079,88 Kč |
| 3 000 | 4,80441 Kč | 14 413,23 Kč |
| 5 000 | 4,52200 Kč | 22 610,00 Kč |
| 7 000 | 4,34434 Kč | 30 410,38 Kč |
| 10 000 | 4,16290 Kč | 41 629,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


