
SC00380912 | |
---|---|
DigiKey Part Number | 863-1216-ND |
Manufacturer | |
Manufacturer Product Number | SC00380912 |
Description | CAP SILICON 3.8PF 20% 100V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.8 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.8 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 189,28640 Kč | 18 928,64 Kč |
200 | 183,22695 Kč | 36 645,39 Kč |
300 | 180,19270 Kč | 54 057,81 Kč |
500 | 176,83046 Kč | 88 415,23 Kč |
700 | 174,86666 Kč | 122 406,66 Kč |
1 000 | 172,97669 Kč | 172 976,69 Kč |
Unit Price without VAT: | 189,28640 Kč |
---|---|
Unit Price with VAT: | 229,03654 Kč |