SC01500912 | |
|---|---|
DigiKey Part Number | 863-1221-ND |
Manufacturer | |
Manufacturer Product Number | SC01500912 |
Description | CAP SILICON 15PF 20% 100V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 189,28640 Kč | 18 928,64 Kč |
| 200 | 183,22695 Kč | 36 645,39 Kč |
| 300 | 180,19270 Kč | 54 057,81 Kč |
| 500 | 176,83046 Kč | 88 415,23 Kč |
| 700 | 174,86666 Kč | 122 406,66 Kč |
| 1 000 | 172,97669 Kč | 172 976,69 Kč |
| Unit Price without VAT: | 189,28640 Kč |
|---|---|
| Unit Price with VAT: | 229,03654 Kč |

