SC Series Silicon Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC99906068

DigiKey Part Number
863-1229-ND
Manufacturer
Manufacturer Product Number
SC99906068
Description
CAP SILICON 1000PF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF Silicon Capacitor 100 V Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Capacitance
1000 pF
Tolerance
±20%
Voltage - Breakdown
100 V
ESL (Equivalent Series Inductance)
-
Applications
High Temperature
Features
High Reliability
Operating Temperature
-65°C ~ 200°C
Package / Case
Nonstandard Chip
Height
0.006" (0.15mm)
Size / Dimension
0.068" L x 0.068" W (1.73mm x 1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100493,81260 Kč49 381,26 Kč
200480,43560 Kč96 087,12 Kč
300473,73670 Kč142 121,01 Kč
Manufacturers Standard Package
Unit Price without VAT:493,81260 Kč
Unit Price with VAT:597,51325 Kč