SC00180912 | |
|---|---|
DigiKey Part Number | 863-1214-ND |
Manufacturer | |
Manufacturer Product Number | SC00180912 |
Description | CAP SILICON 1.8PF 20% 100V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.8 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 171,65850 Kč | 17 165,85 Kč |
| 200 | 166,06135 Kč | 33 212,27 Kč |
| 300 | 163,25820 Kč | 48 977,46 Kč |
| 500 | 160,15218 Kč | 80 076,09 Kč |
| 700 | 158,33720 Kč | 110 836,04 Kč |
| 1 000 | 156,59116 Kč | 156 591,16 Kč |
| Unit Price without VAT: | 171,65850 Kč |
|---|---|
| Unit Price with VAT: | 207,70679 Kč |

